Technical Document
Specifications
Brand
PREVOSTHose Length
12m
Hose Inner Diameter
10mm
Hose Outer Diameter
14mm
Hose Included
Yes
Operating Pressure
12bar
Mounting
Wall Mounted
Flow Rate
800L/min
Country of Origin
Italy
EGP 23,927.85
EGP 23,927.85 Each (ex VAT)
PREVOST Wall Mounted 12m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 800L/min Flow Rate
1
EGP 23,927.85
EGP 23,927.85 Each (ex VAT)
PREVOST Wall Mounted 12m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 800L/min Flow Rate
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PREVOSTHose Length
12m
Hose Inner Diameter
10mm
Hose Outer Diameter
14mm
Hose Included
Yes
Operating Pressure
12bar
Mounting
Wall Mounted
Flow Rate
800L/min
Country of Origin
Italy