PREVOST Wall Mounted 12m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter, 500L/min Flow Rate

RS Stock No.: 629-756Brand: PREVOSTManufacturers Part No.: DRF 0812ES
brand-logo
View all in Air Hose Reels

Technical Document

Specifications

Brand

PREVOST

Hose Length

12m

Hose Inner Diameter

8mm

Hose Outer Diameter

12mm

Hose Included

Yes

Operating Pressure

12bar

Mounting

Wall Mounted

Flow Rate

500L/min

Country of Origin

Italy

EGP 21,961.82

EGP 21,961.82 Each (ex VAT)

PREVOST Wall Mounted 12m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter, 500L/min Flow Rate

EGP 21,961.82

EGP 21,961.82 Each (ex VAT)

PREVOST Wall Mounted 12m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter, 500L/min Flow Rate

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

PREVOST

Hose Length

12m

Hose Inner Diameter

8mm

Hose Outer Diameter

12mm

Hose Included

Yes

Operating Pressure

12bar

Mounting

Wall Mounted

Flow Rate

500L/min

Country of Origin

Italy