Technical Document
Specifications
Brand
PortwestSize
40
Material Properties
Flame Retardant
Colour
Orange
Style
Coverall
Reusable/Disposable
Reusable
Country of Origin
Bangladesh
EGP 15,665.27
EGP 15,665.27 Each (ex VAT)
Portwest Orange Reusable Hi Vis Overalls, 40
1
EGP 15,665.27
EGP 15,665.27 Each (ex VAT)
Portwest Orange Reusable Hi Vis Overalls, 40
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PortwestSize
40
Material Properties
Flame Retardant
Colour
Orange
Style
Coverall
Reusable/Disposable
Reusable
Country of Origin
Bangladesh