Portwest Orange Reusable Hi Vis Overalls, 36

RS Stock No.: 606-190Brand: PortwestManufacturers Part No.: AF73ORR36
brand-logo
View all in Hi Vis Overalls

Technical Document

Specifications

Size

36

Material Properties

Flame Retardant

Colour

Orange

Style

Coverall

Reusable/Disposable

Reusable

Country of Origin

Bangladesh

EGP 15,574.76

EGP 15,574.76 Each (ex VAT)

Portwest Orange Reusable Hi Vis Overalls, 36

EGP 15,574.76

EGP 15,574.76 Each (ex VAT)

Portwest Orange Reusable Hi Vis Overalls, 36

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Size

36

Material Properties

Flame Retardant

Colour

Orange

Style

Coverall

Reusable/Disposable

Reusable

Country of Origin

Bangladesh