Plastex Black Anti-Slip Flooring Vinyl Mat, Dot Pattern Finish 25m x 980mm x 1.6mm

RS Stock No.: 261-6562Brand: PlastexManufacturers Part No.: EDT098X25B91
View all in Anti-Slip Floor Mats

Technical Document

Specifications

Brand

Plastex

Type

Matting

Material

Vinyl

Surface Type

Dot Pattern

Quantity Per Package

1

Colour

Black

Thickness

1.6mm

Length

25m

Width

980mm

You may be interested in

P.O.A.

Plastex Black Anti-Slip Flooring Vinyl Mat, Dot Pattern Finish 25m x 980mm x 1.6mm

P.O.A.

Plastex Black Anti-Slip Flooring Vinyl Mat, Dot Pattern Finish 25m x 980mm x 1.6mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Plastex

Type

Matting

Material

Vinyl

Surface Type

Dot Pattern

Quantity Per Package

1

Colour

Black

Thickness

1.6mm

Length

25m

Width

980mm

You may be interested in