Pinet Stainless Steel with a Riveted Pin, Screw Fixing, 120mm x 60mm x 2mm

RS Stock No.: 330-8256Brand: Pinet
View all in Hinges

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Length

120mm

Width

60mm

Thickness

2mm

Fixing Method

Screw

Pin Style

Riveted

Fixing Hole Size

4mm

You may be interested in
RS PRO Stainless Steel Butt Hinge, Screw Fixing, 120mm x 60mm x 2mm
EGP 2,795.46Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Pinet Stainless Steel with a Riveted Pin, Screw Fixing, 120mm x 60mm x 2mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

Pinet Stainless Steel with a Riveted Pin, Screw Fixing, 120mm x 60mm x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Stainless Steel Butt Hinge, Screw Fixing, 120mm x 60mm x 2mm
EGP 2,795.46Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Length

120mm

Width

60mm

Thickness

2mm

Fixing Method

Screw

Pin Style

Riveted

Fixing Hole Size

4mm

You may be interested in
RS PRO Stainless Steel Butt Hinge, Screw Fixing, 120mm x 60mm x 2mm
EGP 2,795.46Each (In a Pack of 2) (ex VAT)