Pinet Stainless Steel Piano Hinge, 75mm x 20mm x 0.8mm
RS Stock No.: 407-7026Brand: Pinet

Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Hinge Type
Piano Hinge
Length
75mm
Width
20mm
Thickness
0.8mm
Fixing Hole Size
2.8mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (ex VAT)
Pinet Stainless Steel Piano Hinge, 75mm x 20mm x 0.8mm
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Pinet Stainless Steel Piano Hinge, 75mm x 20mm x 0.8mm
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Hinge Type
Piano Hinge
Length
75mm
Width
20mm
Thickness
0.8mm
Fixing Hole Size
2.8mm