Technical Document
Specifications
Brand
Phoenix ContactCoil Voltage
230V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
250V dc
Length
52.5mm
Coil Resistance
6.17 kΩ
Contact Material
Silver
Minimum Operating Temperature
-10°C
Series
REL-OR-230AC/2X21
Maximum Operating Temperature
+40°C
Depth
34.5mm
Height
34.5mm
Maximum Switching Power AC
2.5 kVA
Application
Power
Country of Origin
Italy
Product details
Interface relay, Series PR3, 10 A
Octal relay
8-pin relay with 2-changeover contacts (2 x 10 A)
11-pin relay with 3-changeover contacts (3 x 10 A)
Mechanical switch setting indicator
Manual testing button
Plug-in
Relay socket
For 8 or 11-pin octal relays
Screw terminal
DIN rail assembly
Relay Socket For Use With PR3 Series 508-0540
Approvals
DIN VDE 0110
Standards
IEC 60664
Stock information temporarily unavailable.
Please check again later.
EGP 1,396.26
Each (ex VAT)
1
EGP 1,396.26
Each (ex VAT)
1
Technical Document
Specifications
Brand
Phoenix ContactCoil Voltage
230V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
250V dc
Length
52.5mm
Coil Resistance
6.17 kΩ
Contact Material
Silver
Minimum Operating Temperature
-10°C
Series
REL-OR-230AC/2X21
Maximum Operating Temperature
+40°C
Depth
34.5mm
Height
34.5mm
Maximum Switching Power AC
2.5 kVA
Application
Power
Country of Origin
Italy
Product details
Interface relay, Series PR3, 10 A
Octal relay
8-pin relay with 2-changeover contacts (2 x 10 A)
11-pin relay with 3-changeover contacts (3 x 10 A)
Mechanical switch setting indicator
Manual testing button
Plug-in
Relay socket
For 8 or 11-pin octal relays
Screw terminal
DIN rail assembly
Relay Socket For Use With PR3 Series 508-0540
Approvals
DIN VDE 0110
Standards
IEC 60664