Technical Document
Specifications
Brand
Phoenix ContactCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
PCB Mount
Switching Current
12A
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
250V dc
Length
21.5mm
Coil Resistance
636 Ω
Contact Material
Gold Plated
Minimum Operating Temperature
-55°C
Series
REL-IR/LDP- 24DC/4X21 AU
Maximum Operating Temperature
+70°C
Depth
36mm
Height
28mm
Maximum Switching Power AC
1.25 kVA
Application
Power
Country of Origin
Italy
Product details
Interface relay, Series PR2, 5A
Phoenix Contact professional range of plug in non-latching relays.
Industrial relay
Plug-in
Mechanical switch setting indicator and manual testing button
Status LED
Release diode on DC designs
For industrial relays with 2 or 4 changeovers
DIN rail assembly
Type PR2-BSC2: 2 // 2 layer screw connection design
Type PR2-BSC3: 1 // 3 layer screw connection design
Type PR2-BSP3: 1 // 3 layer tension spring design
Approvals
DIN VDE 0110
Standards
IEC 60664
Stock information temporarily unavailable.
EGP 174.00
EGP 174.00 Each (ex VAT)
1
EGP 174.00
EGP 174.00 Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Phoenix ContactCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
PCB Mount
Switching Current
12A
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
250V dc
Length
21.5mm
Coil Resistance
636 Ω
Contact Material
Gold Plated
Minimum Operating Temperature
-55°C
Series
REL-IR/LDP- 24DC/4X21 AU
Maximum Operating Temperature
+70°C
Depth
36mm
Height
28mm
Maximum Switching Power AC
1.25 kVA
Application
Power
Country of Origin
Italy
Product details
Interface relay, Series PR2, 5A
Phoenix Contact professional range of plug in non-latching relays.
Industrial relay
Plug-in
Mechanical switch setting indicator and manual testing button
Status LED
Release diode on DC designs
For industrial relays with 2 or 4 changeovers
DIN rail assembly
Type PR2-BSC2: 2 // 2 layer screw connection design
Type PR2-BSC3: 1 // 3 layer screw connection design
Type PR2-BSP3: 1 // 3 layer tension spring design
Approvals
DIN VDE 0110
Standards
IEC 60664


