Technical Document
Specifications
Brand
Phoenix ContactLength
5m
Terminated/Unterminated
Terminated
Shield Type
S/UTP
Outer Sheath Material
PUR
Sheath Colour
Blue
Country of Origin
Germany
Product details
Variosub RJ45 Patch Cable
Various lengths available
CAT5e
Shielded
2-pair, AWG 26 flexible (7-wire)
PUR outer
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Ethernet Cable 4-Pair AWG 26 7-wire 5m
1
P.O.A.
Ethernet Cable 4-Pair AWG 26 7-wire 5m
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Phoenix ContactLength
5m
Terminated/Unterminated
Terminated
Shield Type
S/UTP
Outer Sheath Material
PUR
Sheath Colour
Blue
Country of Origin
Germany
Product details
Variosub RJ45 Patch Cable
Various lengths available
CAT5e
Shielded
2-pair, AWG 26 flexible (7-wire)
PUR outer