Philips Classic E27 LED GLS Bulb 5.9 W(60W), 2200 K, 2700 K, Warm Glow, A60 shape

RS Stock No.: 231-7070Brand: Philips LightingManufacturers Part No.: 929003010398
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Lamp Base

E27

Wattage

5.9 W

Colour Temperature

2200 K, 2700 K

Series

Classic

Incandescent Equivalent Wattage

60W

Dimmable

Yes

Lamp Shape

A60

Colour Tone

Warm Glow

Voltage Rating

240 V

Country of Origin

China

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

EGP 1,277.02

EGP 1,277.02 Each (ex VAT)

Philips Classic E27 LED GLS Bulb 5.9 W(60W), 2200 K, 2700 K, Warm Glow, A60 shape

EGP 1,277.02

EGP 1,277.02 Each (ex VAT)

Philips Classic E27 LED GLS Bulb 5.9 W(60W), 2200 K, 2700 K, Warm Glow, A60 shape
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Lamp Base

E27

Wattage

5.9 W

Colour Temperature

2200 K, 2700 K

Series

Classic

Incandescent Equivalent Wattage

60W

Dimmable

Yes

Lamp Shape

A60

Colour Tone

Warm Glow

Voltage Rating

240 V

Country of Origin

China

You may be interested in