Technical Document
Specifications
Brand
PetrelType
LED Module
Zone Classification
1
Temperature Classification
T4
Wattage
28.4 W
Lamp Type
LED
Voltage Rating
240 V
Length
760 mm
Width
193 mm
Individual Lamp Wattage
28.4W
Number of Lamps
1
Hazardous Area Certification
IECEx
Current Rating
25 A
Series
9
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
EGP 24,382.13
Each (ex VAT)
Petrel 28.4 W LED Module Hazardous Area Light Fitting, 1, LED, Temp T4, 240 V, IECEx
1
EGP 24,382.13
Each (ex VAT)
Petrel 28.4 W LED Module Hazardous Area Light Fitting, 1, LED, Temp T4, 240 V, IECEx
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
PetrelType
LED Module
Zone Classification
1
Temperature Classification
T4
Wattage
28.4 W
Lamp Type
LED
Voltage Rating
240 V
Length
760 mm
Width
193 mm
Individual Lamp Wattage
28.4W
Number of Lamps
1
Hazardous Area Certification
IECEx
Current Rating
25 A
Series
9
Country of Origin
United Kingdom