Pepperl + Fuchs Ultrasonic Level Probe, Vertical, PBT/PP Body

RS Stock No.: 296-3313Brand: Pepperl + FuchsManufacturers Part No.: LUC4T-G5P-IU-V15
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Ultrasonic

Mounting Type

Vertical

Body Material

PBT/PP

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum Current

20 mA

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Ultrasonic Level Probe, Vertical, PBT/PP Body

P.O.A.

Pepperl + Fuchs Ultrasonic Level Probe, Vertical, PBT/PP Body
Stock information temporarily unavailable.

Technical Document

Specifications

Device Type

Ultrasonic

Mounting Type

Vertical

Body Material

PBT/PP

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum Current

20 mA

Country of Origin

Germany