Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
3 m
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
150 mA
Response Time
0.5 ms
Minimum Operating Temperature
-25°C
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+55°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
3 m
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
150 mA
Response Time
0.5 ms
Minimum Operating Temperature
-25°C
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+55°C