Pepperl + Fuchs Through Beam Photoelectric Sensor, Barrel Sensor, 4 m Detection Range

RS Stock No.: 610-5555Brand: Pepperl + FuchsManufacturers Part No.: 3RG7122-3AA00-PF
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

4 m

Output Type

NPN/PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

36V

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

0.5 ms

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-40°C

Housing Material

Nickel Plated Brass

Country of Origin

Switzerland

Product details

Opto BERO 3RG7 - Optical proximity switch, M12 design

Optical proximity switch
M12 design
Setting via potentiometer
Brightness or darkness switching
Cable and connector version

P.O.A.

Pepperl + Fuchs Through Beam Photoelectric Sensor, Barrel Sensor, 4 m Detection Range

P.O.A.

Pepperl + Fuchs Through Beam Photoelectric Sensor, Barrel Sensor, 4 m Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

4 m

Output Type

NPN/PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

36V

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

0.5 ms

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-40°C

Housing Material

Nickel Plated Brass

Country of Origin

Switzerland

Product details

Opto BERO 3RG7 - Optical proximity switch, M12 design

Optical proximity switch
M12 design
Setting via potentiometer
Brightness or darkness switching
Cable and connector version