Paulstra Round M10 Anti Vibration Mount
Technical Document
Specifications
Brand
PaulstraThread Size
M10
Diameter
52mm
Overall Height
44mm
Static Load Capacity
120daN
Metalwork
Stainless Steel
Foot Shape
Round
Maximum Operating Temperature
+300°C
Minimum Operating Temperature
-70°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Paulstra Round M10 Anti Vibration Mount
1
P.O.A.
Paulstra Round M10 Anti Vibration Mount
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
PaulstraThread Size
M10
Diameter
52mm
Overall Height
44mm
Static Load Capacity
120daN
Metalwork
Stainless Steel
Foot Shape
Round
Maximum Operating Temperature
+300°C
Minimum Operating Temperature
-70°C