Technical Document
Specifications
Brand
ParvaluxGear Ratio
40:1
Gearbox Type
Worm
Shaft Diameter
12mm
Maximum Speed
72rpm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Parvalux Worm Gearbox, 40:1 Gear Ratio, 72rpm Maximum Speed
1
P.O.A.
Parvalux Worm Gearbox, 40:1 Gear Ratio, 72rpm Maximum Speed
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ParvaluxGear Ratio
40:1
Gearbox Type
Worm
Shaft Diameter
12mm
Maximum Speed
72rpm
Country of Origin
United Kingdom