Parker Hydraulic Gear Pump, 16cm³
Technical Document
Specifications
Brand
ParkerDisplacement
16cm³
Maximum Operating Pressure
250 bar
Minimum Rotational Speed
500rpm
Manufacturer Series
PGP511
Direction of Rotation
Clockwise
Maximum Rotational Speed
3000rpm
Body Dimensions
143.3 x 89.5 x 114mm
Body Height
114mm
Body Length
143.3mm
Body Width
89.5mm
Country of Origin
Czech Republic
Stock information temporarily unavailable.
Please check again later.
EGP 5,911.32
Each (ex VAT)
1
EGP 5,911.32
Each (ex VAT)
1
Technical Document
Specifications
Brand
ParkerDisplacement
16cm³
Maximum Operating Pressure
250 bar
Minimum Rotational Speed
500rpm
Manufacturer Series
PGP511
Direction of Rotation
Clockwise
Maximum Rotational Speed
3000rpm
Body Dimensions
143.3 x 89.5 x 114mm
Body Height
114mm
Body Length
143.3mm
Body Width
89.5mm
Country of Origin
Czech Republic