Technical Document
Specifications
Brand
ParkerPower Rating
7.5 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
16 A
Series
AC650
IP Rating
IP54
Output Frequency
240Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
200mm
Overall Length
242mm
Overall Width
96mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Parker Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 16 A, AC650 Series
1
P.O.A.
Parker Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 16 A, AC650 Series
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ParkerPower Rating
7.5 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
16 A
Series
AC650
IP Rating
IP54
Output Frequency
240Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
200mm
Overall Length
242mm
Overall Width
96mm
Country of Origin
United Kingdom