Parker Origa Double Acting Rodless Actuator 300mm Stroke, 25mm Bore

RS Stock No.: 202-5326Brand: Parker OrigaManufacturers Part No.: P210/20-25-300
brand-logo
View all in Pneumatic Rodless Cylinders

Technical Document

Specifications

Stroke

300mm

Bore

25mm

Length

500mm

Manufacturer Series

P210

Action

Double

Maximum Operating Pressure

8 bar

Port Connection

G 1/8

Dimensions

500 x 40 x 66mm

Weight

1.3kg

Width

40mm

Height

66mm

P.O.A.

Parker Origa Double Acting Rodless Actuator 300mm Stroke, 25mm Bore

P.O.A.

Parker Origa Double Acting Rodless Actuator 300mm Stroke, 25mm Bore

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Stroke

300mm

Bore

25mm

Length

500mm

Manufacturer Series

P210

Action

Double

Maximum Operating Pressure

8 bar

Port Connection

G 1/8

Dimensions

500 x 40 x 66mm

Weight

1.3kg

Width

40mm

Height

66mm