Parker Origa Double Acting Rodless Actuator 150mm Stroke, 16mm Bore

RS Stock No.: 202-5281Brand: Parker OrigaManufacturers Part No.: P210/20-16-150
brand-logo
View all in Pneumatic Rodless Cylinders

Technical Document

Specifications

Stroke

150mm

Bore

16mm

Length

280mm

Manufacturer Series

P210

Action

Double

Maximum Operating Pressure

8 bar

Port Connection

M5

Dimensions

280 x 27 x 32mm

Weight

373g

Width

27mm

Height

32mm

P.O.A.

Parker Origa Double Acting Rodless Actuator 150mm Stroke, 16mm Bore

P.O.A.

Parker Origa Double Acting Rodless Actuator 150mm Stroke, 16mm Bore

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Stroke

150mm

Bore

16mm

Length

280mm

Manufacturer Series

P210

Action

Double

Maximum Operating Pressure

8 bar

Port Connection

M5

Dimensions

280 x 27 x 32mm

Weight

373g

Width

27mm

Height

32mm