Technical Document
Specifications
Brand
PanduitLength
246mm
Width
3.7 mm
Colour
Black
Material
Nylon 6
Type
Locking Cable Tie
Quantity
1000
Maximum Operating Temperature
+85°C
Tensile Strength
178N
Series
PLT
Maximum Bundle Diameter
64mm
Country of Origin
United States
Product details
Panduit® Pan-Ty® Releasable Lashing Ties - Weather Resistant & Heat Stabilized
Typically used for heavy duty applications
Strongest Pan-Ty® cable tie available
Can be used with MCEH mounting clip shown below
Heat stabilized material for high temperature applications up to 239°F (115°C) - indoor use
P.O.A.
Each (In a Pack of 1000) (ex VAT)
1000
P.O.A.
Each (In a Pack of 1000) (ex VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PanduitLength
246mm
Width
3.7 mm
Colour
Black
Material
Nylon 6
Type
Locking Cable Tie
Quantity
1000
Maximum Operating Temperature
+85°C
Tensile Strength
178N
Series
PLT
Maximum Bundle Diameter
64mm
Country of Origin
United States
Product details
Panduit® Pan-Ty® Releasable Lashing Ties - Weather Resistant & Heat Stabilized
Typically used for heavy duty applications
Strongest Pan-Ty® cable tie available
Can be used with MCEH mounting clip shown below
Heat stabilized material for high temperature applications up to 239°F (115°C) - indoor use