Panasonic2.8 V Orange LED 5mm Through Hole, LNG801RKD

RS Stock No.: 787-0184Brand: PanasonicManufacturers Part No.: LNG801RKD
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Orange

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

10 mcd

Number of Pins

2

Lens Shape

Round

Dominant Wavelength

630 nm

Dimensions

5mm

Lens Colour

Orange

Country of Origin

Japan

Product details

Panasonic Round LEDs - 5mm

This range of 5mm LEDs, from Panasonic, are from the round type series. They are in standard 5mm through hole packages with a domed top. The 5mm range are available in a range of colours.

Visible Light LEDs, Panasonic

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic2.8 V Orange LED 5mm Through Hole, LNG801RKD

P.O.A.

Panasonic2.8 V Orange LED 5mm Through Hole, LNG801RKD
Stock information temporarily unavailable.

Technical Document

Specifications

LED Colours

Orange

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

10 mcd

Number of Pins

2

Lens Shape

Round

Dominant Wavelength

630 nm

Dimensions

5mm

Lens Colour

Orange

Country of Origin

Japan

Product details

Panasonic Round LEDs - 5mm

This range of 5mm LEDs, from Panasonic, are from the round type series. They are in standard 5mm through hole packages with a domed top. The 5mm range are available in a range of colours.

Visible Light LEDs, Panasonic