Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 30A Switching Current, SPST

RS Stock No.: 811-3198Brand: PanasonicManufacturers Part No.: JTN1AS-PA-F-DC24V
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

30A

Terminal Type

Surface Mount

Maximum Switching Voltage AC

277V

Length

26.9mm

Coil Resistance

720 Ω

Coil Power

800mW

Height

20.2mm

Life

100000 Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2.5kV rms

Depth

31.9mm

Maximum Switching Power AC

8.31 kVA

Application

Domestic Appliances

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 30A Switching Current, SPST

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 30A Switching Current, SPST

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

30A

Terminal Type

Surface Mount

Maximum Switching Voltage AC

277V

Length

26.9mm

Coil Resistance

720 Ω

Coil Power

800mW

Height

20.2mm

Life

100000 Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2.5kV rms

Depth

31.9mm

Maximum Switching Power AC

8.31 kVA

Application

Domestic Appliances

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more