Dual N-Channel MOSFET, 8 A, 24 V, 8-Pin WMini8-F1 Panasonic FC8V22040L

RS Stock No.: 749-8246Brand: PanasonicManufacturers Part No.: FC8V22040L
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

24 V

Package Type

WMini8-F1

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

20 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

1.2 W

Transistor Configuration

Common Drain

Maximum Gate Source Voltage

-12 V, +12 V

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Length

2.9mm

Width

2.4mm

Transistor Material

Si

Series

FC

Minimum Operating Temperature

-55 °C

Height

0.83mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dual N-Channel MOSFET, 8 A, 24 V, 8-Pin WMini8-F1 Panasonic FC8V22040L

P.O.A.

Dual N-Channel MOSFET, 8 A, 24 V, 8-Pin WMini8-F1 Panasonic FC8V22040L
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

24 V

Package Type

WMini8-F1

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

20 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

1.2 W

Transistor Configuration

Common Drain

Maximum Gate Source Voltage

-12 V, +12 V

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Length

2.9mm

Width

2.4mm

Transistor Material

Si

Series

FC

Minimum Operating Temperature

-55 °C

Height

0.83mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more