Technical Document
Specifications
Brand
PanasonicResistance
10000Ω
Product Type
Resistor Array
Number of Resistors
8
Resistor Type
Thick Film
Technology
Thick Film
Package/Case
0602
Packaging
Embossed Carrier Taping
Power Rating
0.25W
Termination Style
Convex
Tolerance ±
5%
Mount Type
Surface Mount
Automotive Standard
AEC-Q200
Power Rating per Resistor
0.063W
Circuit Designator
ISOL
Pin Count
16
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
125°C
Height
0.45mm
Depth
1.6mm
Length
3.8mm
Standards/Approvals
RoHS
Number of Terminals
16
Series
EXB2HV
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
10
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.
Production pack (Reel)
10
Technical Document
Specifications
Brand
PanasonicResistance
10000Ω
Product Type
Resistor Array
Number of Resistors
8
Resistor Type
Thick Film
Technology
Thick Film
Package/Case
0602
Packaging
Embossed Carrier Taping
Power Rating
0.25W
Termination Style
Convex
Tolerance ±
5%
Mount Type
Surface Mount
Automotive Standard
AEC-Q200
Power Rating per Resistor
0.063W
Circuit Designator
ISOL
Pin Count
16
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
125°C
Height
0.45mm
Depth
1.6mm
Length
3.8mm
Standards/Approvals
RoHS
Number of Terminals
16
Series
EXB2HV
Country of Origin
Japan
