Tactile Switch, SPST 20 mA

RS Stock No.: 756-1672Brand: PanasonicManufacturers Part No.: EVQP6DB35
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Latching

Contact Current Rating

20 mA

Operating Force

1.6 N

Mechanical Life

1000000Cycles

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Country of Origin

Japan

You may be interested in
Tactile Switch, SPST 20 mA
P.O.A.Each (In a Pack of 20) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Tactile Switch, SPST 20 mA

P.O.A.

Tactile Switch, SPST 20 mA
Stock information temporarily unavailable.
You may be interested in
Tactile Switch, SPST 20 mA
P.O.A.Each (In a Pack of 20) (ex VAT)

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Latching

Contact Current Rating

20 mA

Operating Force

1.6 N

Mechanical Life

1000000Cycles

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Country of Origin

Japan

You may be interested in
Tactile Switch, SPST 20 mA
P.O.A.Each (In a Pack of 20) (ex VAT)