Panasonic 16.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W - ERJP03F1622V

RS Stock No.: 763-3644Brand: PanasonicManufacturers Part No.: ERJP03F1622V
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

16.2kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.2W

Temperature Coefficient

±200ppm/°C

Series

ERJP03

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

0603 Format Anti-Surge Resistors, ERJP03 Series - 1% (10kΩ → 1MΩ)

Panasonic ERJ P03 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

AEC-Q200 qualified
0.20 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors

Applications

These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 16.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
EGP 0.32Each (On a Reel of 5000) (ex VAT)

P.O.A.

Each (On a Reel of 500) (ex VAT)

Panasonic 16.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W - ERJP03F1622V

P.O.A.

Each (On a Reel of 500) (ex VAT)

Panasonic 16.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W - ERJP03F1622V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 16.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
EGP 0.32Each (On a Reel of 5000) (ex VAT)

Technical Document

Specifications

Resistance

16.2kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.2W

Temperature Coefficient

±200ppm/°C

Series

ERJP03

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

0603 Format Anti-Surge Resistors, ERJP03 Series - 1% (10kΩ → 1MΩ)

Panasonic ERJ P03 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

AEC-Q200 qualified
0.20 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors

Applications

These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 16.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
EGP 0.32Each (On a Reel of 5000) (ex VAT)