Panasonic 33kΩ Metal Oxide Through Hole Fixed Resistor 1W ±5% ERG1SJ333

RS Stock No.: 747-3297Brand: PanasonicManufacturers Part No.: ERG1SJ333
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

33kΩ

Power Rating

1W

Tolerance

±5%

Technology

Metal Oxide

Series

ERG

Temperature Coefficient

±350ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Product details

Axial - 0.5W - 5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 2000) (ex VAT)

Panasonic 33kΩ Metal Oxide Through Hole Fixed Resistor 1W ±5% ERG1SJ333

P.O.A.

Each (In a Box of 2000) (ex VAT)

Panasonic 33kΩ Metal Oxide Through Hole Fixed Resistor 1W ±5% ERG1SJ333
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

33kΩ

Power Rating

1W

Tolerance

±5%

Technology

Metal Oxide

Series

ERG

Temperature Coefficient

±350ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Product details

Axial - 0.5W - 5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in