Panasonic 2.2 μF Electrolytic Capacitor 50V, Radial - EEUFC1H2R2H Radial

RS Stock No.: 759-115Brand: PanasonicManufacturers Part No.: EEUFC1H2R2H
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

2.2μF

Product Type

Electrolytic Capacitor

Voltage

50V

Mount Type

Radial

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Packaging

Taping

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Pin Count

2

Termination Type

Radial

Capacitor Ripple Current

45mA

Maximum Operating Temperature

105°C

Lead Pitch

2.5mm

Lifetime

1000 h

Standards/Approvals

RoHS Compliant

Width

5mm

Series

FC

Automotive Standard

AEC-Q200

Leakage Current

3μA

Tolerance

±20 %

Dissipation Factor

10%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 2.2 μF Electrolytic Capacitor 50V, Radial - EEUFC1H2R2H Radial
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 2.2 μF Electrolytic Capacitor 50V, Radial - EEUFC1H2R2H Radial

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

2.2μF

Product Type

Electrolytic Capacitor

Voltage

50V

Mount Type

Radial

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Packaging

Taping

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Pin Count

2

Termination Type

Radial

Capacitor Ripple Current

45mA

Maximum Operating Temperature

105°C

Lead Pitch

2.5mm

Lifetime

1000 h

Standards/Approvals

RoHS Compliant

Width

5mm

Series

FC

Automotive Standard

AEC-Q200

Leakage Current

3μA

Tolerance

±20 %

Dissipation Factor

10%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more