Panasonic 120μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E121

RS Stock No.: 315-0546Brand: PanasonicManufacturers Part No.: EEUFC1E121
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

120µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

1000h

Tolerance

±20%

Ripple Current

400mA

Leakage Current

3 μA

Equivalent Series Resistance

250mΩ

Series

FC Radial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 120μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E121
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 120μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E121

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

120µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

1000h

Tolerance

±20%

Ripple Current

400mA

Leakage Current

3 μA

Equivalent Series Resistance

250mΩ

Series

FC Radial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in