Panasonic ECQV(M) Polyester Film Capacitor, 63V dc, ±5%, 220nF, Through Hole

RS Stock No.: 622-4410PBrand: PanasonicManufacturers Part No.: ECQV1J224JMW
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Capacitance

220nF

Voltage

63V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

ECQV(M)

Lead Pitch

5mm

Length

10.2mm

Depth

3.5mm

Height

14mm

Dimensions

3.5 x 14 x 10.2mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Panasonic ECQV(M) Polyester Film Capacitor, 63V dc, ±5%, 220nF, Through Hole
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Panasonic ECQV(M) Polyester Film Capacitor, 63V dc, ±5%, 220nF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

220nF

Voltage

63V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

ECQV(M)

Lead Pitch

5mm

Length

10.2mm

Depth

3.5mm

Height

14mm

Dimensions

3.5 x 14 x 10.2mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in