Panasonic 22000μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECEC1CP223CJ

RS Stock No.: 790-0373Brand: PanasonicManufacturers Part No.: ECEC1CP223CJ
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

22000µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

2000h

Ripple Current

6.1A

Tolerance

±20%

Series

HA SNAP IN

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 22000μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECEC1CP223CJ
Select packaging type

P.O.A.

Panasonic 22000μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECEC1CP223CJ
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

22000µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

2000h

Ripple Current

6.1A

Tolerance

±20%

Series

HA SNAP IN

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more