Technical Document
Specifications
Brand
PanasonicPressure Reading Type
Differential
Maximum Pressure Reading
2kPa
Accuracy
±1 %
Output Type
NPN
Media Measured
Non-Corrosive Gas
Analogue Output
4 → 20 mA
Electrical Connection
Wire Lead
Response Time
10 ms
Maximum Current
75 mA
Supply Voltage
12 → 24 V dc
Housing Material
ABS (Front), ABS (Rear)
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
EGP 17,902.00
Each (ex VAT)
1
EGP 17,902.00
Each (ex VAT)
1
Technical Document
Specifications
Brand
PanasonicPressure Reading Type
Differential
Maximum Pressure Reading
2kPa
Accuracy
±1 %
Output Type
NPN
Media Measured
Non-Corrosive Gas
Analogue Output
4 → 20 mA
Electrical Connection
Wire Lead
Response Time
10 ms
Maximum Current
75 mA
Supply Voltage
12 → 24 V dc
Housing Material
ABS (Front), ABS (Rear)
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
Japan