Panasonic DMA206010R Dual PNP Transistor, 50 V, 6-Pin Mini6 G4 B

RS Stock No.: 710-5834Brand: PanasonicManufacturers Part No.: DMA206010R
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

Mini6 G4 B

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Isolated

Maximum Emitter Base Voltage

-7 V

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

2.9 x 1.5 x 1.1mm

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic DMA206010R Dual PNP Transistor, 50 V, 6-Pin Mini6 G4 B

P.O.A.

Panasonic DMA206010R Dual PNP Transistor, 50 V, 6-Pin Mini6 G4 B
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

Mini6 G4 B

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Isolated

Maximum Emitter Base Voltage

-7 V

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

2.9 x 1.5 x 1.1mm

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more