Panasonic 15μF Polymer Tantalum Capacitor 25V dc, POSCAP TQC Series

RS Stock No.: 871-1922Brand: PanasonicManufacturers Part No.: 25TQC15MYFD
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Technology

Polymer

Capacitance

15µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

D2

Equivalent Series Resistance

90mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

1.9mm

Dimensions

7.3 x 4.3 x 1.9mm

Series

POSCAP TQC

Maximum Operating Temperature

+105°C

Electrolyte Type

Solid

Tolerance Plus

+20%

Surge Voltage

28.75V

Minimum Operating Temperature

-55°C

Terminal Type

SMT

Tolerance Minus

-20%

Leakage Current

38 μA

Dielectric Material Family

Tantalum

Dissipation Factor

0.1%

Product details

POSCAP TQC series

Panasonic TQC series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR. TQC tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.

High voltage up to 35 V dc
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB

Applications

Recommended applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 15μF Polymer Tantalum Capacitor 25V dc, POSCAP TQC Series

P.O.A.

Panasonic 15μF Polymer Tantalum Capacitor 25V dc, POSCAP TQC Series
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Technology

Polymer

Capacitance

15µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

D2

Equivalent Series Resistance

90mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

1.9mm

Dimensions

7.3 x 4.3 x 1.9mm

Series

POSCAP TQC

Maximum Operating Temperature

+105°C

Electrolyte Type

Solid

Tolerance Plus

+20%

Surge Voltage

28.75V

Minimum Operating Temperature

-55°C

Terminal Type

SMT

Tolerance Minus

-20%

Leakage Current

38 μA

Dielectric Material Family

Tantalum

Dissipation Factor

0.1%

Product details

POSCAP TQC series

Panasonic TQC series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR. TQC tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.

High voltage up to 35 V dc
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB

Applications

Recommended applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more