15 W Fridge Lamp, E14, 230 V

RS Stock No.: 791-6520Brand: OsramManufacturers Part No.: SPC.T CL 15 W 230 V E14
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

Osram

Wattage

15 W

Voltage Rating

230 V

Lamp Base

E14

Diameter

22mm

Length

50 mm

Product details

Osram SPECIAL T/FRIDGE Incandescent lamps, tubular shape, for fridge lighting

Osram SPECIAL T/FRIDGE are incandescent light bulbs designed to operate in domestic refrigerators and sewing machines.

Nominal Wattage: 15 W
Nominal Voltage: 230 V
Power Factor: 1.00
Luminous flux: 90 lm
Colour temperature 2700 K
CRi Ra: >99
Diameter: 26 mm
Length: 57 mm
Bulb shape: T26
Nominal lamp lifetime: 1000 hours

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

15 W Fridge Lamp, E14, 230 V

P.O.A.

15 W Fridge Lamp, E14, 230 V
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Wattage

15 W

Voltage Rating

230 V

Lamp Base

E14

Diameter

22mm

Length

50 mm

Product details

Osram SPECIAL T/FRIDGE Incandescent lamps, tubular shape, for fridge lighting

Osram SPECIAL T/FRIDGE are incandescent light bulbs designed to operate in domestic refrigerators and sewing machines.

Nominal Wattage: 15 W
Nominal Voltage: 230 V
Power Factor: 1.00
Luminous flux: 90 lm
Colour temperature 2700 K
CRi Ra: >99
Diameter: 26 mm
Length: 57 mm
Bulb shape: T26
Nominal lamp lifetime: 1000 hours