Osram 73 W Electronic HID Lighting Ballast, 220 → 240 V

RS Stock No.: 873-5063Brand: OsramManufacturers Part No.: PT-FIT 70/220-240 I
brand-logo
View all in Lighting Ballasts

Technical Document

Specifications

Brand

Osram

Wattage

73 W

Number of Lamps

1

Ballast Type

Electronic

Supported Lamp Type

HID

Voltage Rating

220 → 240 V

Dimmable

No

Length

171 mm

Width

83 mm

Height

33mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+50°C

EU Energy Efficiency Rating

A2

Series

POWERTRONIC

Country of Origin

China

Product details

POWERTRONIC PT-FIT I Electronic Control Gear for HID Lamps with Cable Lamp

The Osram Powertronic PT-FIT I is an electronic control gear with cable clamp for HID lamps. This ECG guarantees a long lamp life at maximum permitted temperatures. The Powertronic PT-FIT I features extended terminal section, which enables mains looping. This ECG has an ergonomic strain relief for correct installation in suspended ceilings.
Ideal applications for the Powertronic PT-FIT I are in shop lighting, health and fitness areas, effect and accent lighting.

ECG with ergonomic strain relief
Optimized cost/benefit factor
Automatic safety shutdown of lamps in the event of a defect or at end of life
Energy Efficiency Index EEI: A2
Supply voltage: 220-240 V
Line frequency: 50-60 Hz

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram 73 W Electronic HID Lighting Ballast, 220 → 240 V

P.O.A.

Osram 73 W Electronic HID Lighting Ballast, 220 → 240 V
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Wattage

73 W

Number of Lamps

1

Ballast Type

Electronic

Supported Lamp Type

HID

Voltage Rating

220 → 240 V

Dimmable

No

Length

171 mm

Width

83 mm

Height

33mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+50°C

EU Energy Efficiency Rating

A2

Series

POWERTRONIC

Country of Origin

China

Product details

POWERTRONIC PT-FIT I Electronic Control Gear for HID Lamps with Cable Lamp

The Osram Powertronic PT-FIT I is an electronic control gear with cable clamp for HID lamps. This ECG guarantees a long lamp life at maximum permitted temperatures. The Powertronic PT-FIT I features extended terminal section, which enables mains looping. This ECG has an ergonomic strain relief for correct installation in suspended ceilings.
Ideal applications for the Powertronic PT-FIT I are in shop lighting, health and fitness areas, effect and accent lighting.

ECG with ergonomic strain relief
Optimized cost/benefit factor
Automatic safety shutdown of lamps in the event of a defect or at end of life
Energy Efficiency Index EEI: A2
Supply voltage: 220-240 V
Line frequency: 50-60 Hz