Osram GU10 LED Reflector Bulb 4.5 W(20W) 6500K, Daylight

RS Stock No.: 758-8582Brand: OsramManufacturers Part No.: PAR16 20 35 deg - 740
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

Osram

Lamp Base

GU10

Wattage

4.5 W

Colour Temperature

6500K

Incandescent Equivalent Wattage

20W

Dimmable

No

Colour Tone

Daylight

Voltage Rating

220 → 240 V

Luminosity

170 lm

Length

64 mm

Diameter

50mm

Life Hours

35000h

Series

PARATHOM

Country of Origin

China

Product details

Osram Parathom® PAR16 LED GU10

The High Flux Osram LED lamp PARATHOM PAR16 is the perfect replacement for halogen MR16 GU10 reflector lamps, for lighting of heat sensitive objects such as plants and food, presentation of merchandise, hotels, restaurants and to create environments with accent lighting.

1 to 1 replacement for helogen PAR16 lamps
Consumes approximately 80% less energy compared to standard halogen equivalents
Long lifetime
Professional thermal manegement
Shock and vibration proof
No UV and near-IR in the light beam
Mercury free

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram GU10 LED Reflector Bulb 4.5 W(20W) 6500K, Daylight

P.O.A.

Osram GU10 LED Reflector Bulb 4.5 W(20W) 6500K, Daylight
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Lamp Base

GU10

Wattage

4.5 W

Colour Temperature

6500K

Incandescent Equivalent Wattage

20W

Dimmable

No

Colour Tone

Daylight

Voltage Rating

220 → 240 V

Luminosity

170 lm

Length

64 mm

Diameter

50mm

Life Hours

35000h

Series

PARATHOM

Country of Origin

China

Product details

Osram Parathom® PAR16 LED GU10

The High Flux Osram LED lamp PARATHOM PAR16 is the perfect replacement for halogen MR16 GU10 reflector lamps, for lighting of heat sensitive objects such as plants and food, presentation of merchandise, hotels, restaurants and to create environments with accent lighting.

1 to 1 replacement for helogen PAR16 lamps
Consumes approximately 80% less energy compared to standard halogen equivalents
Long lifetime
Professional thermal manegement
Shock and vibration proof
No UV and near-IR in the light beam
Mercury free