Osram ITT 2000/235-0826 K / S 2 kW K9x15/21 Infrared (IR) Heat Lamp 351 mm, 235 V

RS Stock No.: 829-8996Brand: OsramManufacturers Part No.: ITT 2000/235-0826 K / S
brand-logo
View all in Heat Lamps

Technical Document

Specifications

Brand

Osram

Wattage

2 kW

Lamp Base

K9x15/21

Voltage Rating

235 V

Length

351 mm

Diameter

10mm

Lamp Finish

White

Life Hours

5000h

Series

HALOTHERM

Country of Origin

Germany

Product details

Osram HALOTERM IR Halogen Lamps with White Reflector

The Osram HALOTHERM with reflector is a range of shortwave halogen IR lamps designed especially for technical applications. These IR lamps feature a tungsten heating coil, a quartz tube and an aluminium oxide reflector. Quartz glass is highly transparent to infrared radiation, allowing for a better wavelength and the reflector significantly improves the radiation power, reflecting heat forward, hence reducing the heating of the surrounding areas behind the lamp. Compared to other forms of heating, such as hot air or dark radiators, the HALOTHERM heat lamps offer quick reaction times, accurate controllability and high efficiency. These infrared lamps require minimum space and very little maintenance. Applications of the HALOTHERM IR heat lamps include processing of plastic, paper and printing industry, paint drying, coil coating, outdoor and indoor zone heating, catering (cooking surfaces, heated counter tops for food preparation and display), infrared cabins.

Fast heating action
Reflector made of aluminium oxide improve radiation power
High efficiency
Minimum space and maintenance requirements
High operating safety
Optimum adjustment and controllability
Long lamp life

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram ITT 2000/235-0826 K / S 2 kW K9x15/21 Infrared (IR) Heat Lamp 351 mm, 235 V

P.O.A.

Osram ITT 2000/235-0826 K / S 2 kW K9x15/21 Infrared (IR) Heat Lamp 351 mm, 235 V
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Wattage

2 kW

Lamp Base

K9x15/21

Voltage Rating

235 V

Length

351 mm

Diameter

10mm

Lamp Finish

White

Life Hours

5000h

Series

HALOTHERM

Country of Origin

Germany

Product details

Osram HALOTERM IR Halogen Lamps with White Reflector

The Osram HALOTHERM with reflector is a range of shortwave halogen IR lamps designed especially for technical applications. These IR lamps feature a tungsten heating coil, a quartz tube and an aluminium oxide reflector. Quartz glass is highly transparent to infrared radiation, allowing for a better wavelength and the reflector significantly improves the radiation power, reflecting heat forward, hence reducing the heating of the surrounding areas behind the lamp. Compared to other forms of heating, such as hot air or dark radiators, the HALOTHERM heat lamps offer quick reaction times, accurate controllability and high efficiency. These infrared lamps require minimum space and very little maintenance. Applications of the HALOTHERM IR heat lamps include processing of plastic, paper and printing industry, paint drying, coil coating, outdoor and indoor zone heating, catering (cooking surfaces, heated counter tops for food preparation and display), infrared cabins.

Fast heating action
Reflector made of aluminium oxide improve radiation power
High efficiency
Minimum space and maintenance requirements
High operating safety
Optimum adjustment and controllability
Long lamp life