Osram HALOPAR 16 35 W Halogen Reflector Lamp GU10, 240 V, 51mm

RS Stock No.: 791-6542Brand: OsramManufacturers Part No.: HALOPAR 16 35 W 240 V 35° GU10
brand-logo
View all in Home

Technical Document

Specifications

Brand

Osram

Wattage

35 W

Lamp Base

GU10

Voltage Rating

240 V

Life Hours

2000h

Diameter

51mm

EU Energy Efficiency Rating

D

Series

HALOPAR 16

Country of Origin

Germany

Product details

Halopar® Halogen Reflector Lamp

The Osram Halopar® halogen lamp offers a great reduction in energy consumption compared to incandescent or traditional halogen lamps. This Halogen reflector lamp may be used with a dimmer. The Osram Halopar has a lifespan of approximately 2000 hours. Areas of applications in general illumination, shops, restaurants, hotels and similar prestigious applications.

Brilliant accent lighting
With whole glass reflector for brilliant lighting effects
UV filter
No transformer required
Average life 2000 hours
Dimmable

Install in your light fittings in place of standard bulbs.
Last twice as long and provide twice as much light.

Pin-base bulbs:

Aluminium reflector.
Very powerful.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram HALOPAR 16 35 W Halogen Reflector Lamp GU10, 240 V, 51mm

P.O.A.

Osram HALOPAR 16 35 W Halogen Reflector Lamp GU10, 240 V, 51mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Wattage

35 W

Lamp Base

GU10

Voltage Rating

240 V

Life Hours

2000h

Diameter

51mm

EU Energy Efficiency Rating

D

Series

HALOPAR 16

Country of Origin

Germany

Product details

Halopar® Halogen Reflector Lamp

The Osram Halopar® halogen lamp offers a great reduction in energy consumption compared to incandescent or traditional halogen lamps. This Halogen reflector lamp may be used with a dimmer. The Osram Halopar has a lifespan of approximately 2000 hours. Areas of applications in general illumination, shops, restaurants, hotels and similar prestigious applications.

Brilliant accent lighting
With whole glass reflector for brilliant lighting effects
UV filter
No transformer required
Average life 2000 hours
Dimmable

Install in your light fittings in place of standard bulbs.
Last twice as long and provide twice as much light.

Pin-base bulbs:

Aluminium reflector.
Very powerful.