Osram BA20d Indicator Light, Clear, 12 V, 500h

RS Stock No.: 829-8905Brand: OsramManufacturers Part No.: 8024 40W 12V BA20D
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

Osram

Voltage Rating

12 V

Lamp Base

BA20d

Diameter

35mm

Length

67 mm

Lens Colour

Clear

Life Hours

500h

Country of Origin

Germany

Product details

Osram Low Voltage Filament Lamps

These Osram low Voltage lamps have a very high optical quality. The filament lamps with no halogen can be used as film projectors lamps and as replacement for old luminaires used in the scientific area.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram BA20d Indicator Light, Clear, 12 V, 500h

P.O.A.

Osram BA20d Indicator Light, Clear, 12 V, 500h
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Voltage Rating

12 V

Lamp Base

BA20d

Diameter

35mm

Length

67 mm

Lens Colour

Clear

Life Hours

500h

Country of Origin

Germany

Product details

Osram Low Voltage Filament Lamps

These Osram low Voltage lamps have a very high optical quality. The filament lamps with no halogen can be used as film projectors lamps and as replacement for old luminaires used in the scientific area.