Osram NIGHTLUX Series LED LED Lamp, 4.5 V, 300 mW

RS Stock No.: 708-1908Brand: OsramManufacturers Part No.: 80193
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Brand

Osram

Lamp Type

LED

Type

LED Lamp

Voltage Rating

4.5 V

Dimensions

86 x 69 x 28 mm

Diameter

88mm

Wattage

300 mW

Series

NIGHTLUX

Model

NightLux

EU Energy Efficiency Rating

A

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram NIGHTLUX Series LED LED Lamp, 4.5 V, 300 mW

P.O.A.

Osram NIGHTLUX Series LED LED Lamp, 4.5 V, 300 mW
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Lamp Type

LED

Type

LED Lamp

Voltage Rating

4.5 V

Dimensions

86 x 69 x 28 mm

Diameter

88mm

Wattage

300 mW

Series

NIGHTLUX

Model

NightLux

EU Energy Efficiency Rating

A

Country of Origin

China