Osram DOT-IT Series LED Spotlight, 4.5 V, 178 mm Length, 230 mW

RS Stock No.: 700-1426Brand: OsramManufacturers Part No.: 80168
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Brand

Osram

Lamp Type

LED

Type

Spotlight

Voltage Rating

4.5 V

Length

178 mm

Width

45 mm

Depth

29 mm

Dimensions

178 x 45 x 29 mm

Wattage

230 mW

Lamp Base

Standard Bayonet

Lamp Supplied

Yes

Finish

Metallic

Model

DOT-it Linear Vario

EU Energy Efficiency Rating

A

Series

DOT-IT

Product details

LED Battery Powered Lights - DOT-it Linear Vario

Tiltable reflector head for directional light
Touch sensitive on/off switch
3 super bright LEDs
Mountable using adhesive pad, hook-and-loop pad or magnet
Bayonet base for easy battery exchange
Up to 100 hours battery life

Supplied with

Adhesive pad, magnet and hook-and-loop pad mounting options, 3 x AAA batteries

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram DOT-IT Series LED Spotlight, 4.5 V, 178 mm Length, 230 mW

P.O.A.

Osram DOT-IT Series LED Spotlight, 4.5 V, 178 mm Length, 230 mW
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Lamp Type

LED

Type

Spotlight

Voltage Rating

4.5 V

Length

178 mm

Width

45 mm

Depth

29 mm

Dimensions

178 x 45 x 29 mm

Wattage

230 mW

Lamp Base

Standard Bayonet

Lamp Supplied

Yes

Finish

Metallic

Model

DOT-it Linear Vario

EU Energy Efficiency Rating

A

Series

DOT-IT

Product details

LED Battery Powered Lights - DOT-it Linear Vario

Tiltable reflector head for directional light
Touch sensitive on/off switch
3 super bright LEDs
Mountable using adhesive pad, hook-and-loop pad or magnet
Bayonet base for easy battery exchange
Up to 100 hours battery life

Supplied with

Adhesive pad, magnet and hook-and-loop pad mounting options, 3 x AAA batteries