Osram 20 W Halogen Reflector Lamp GU5.3, 12 V, 51mm

RS Stock No.: 600-7108Brand: OsramManufacturers Part No.: 48860FL
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Osram

Wattage

20 W

Lamp Base

GU5.3

Voltage Rating

12 V

Life Hours

4000h

Diameter

51mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram 20 W Halogen Reflector Lamp GU5.3, 12 V, 51mm

P.O.A.

Osram 20 W Halogen Reflector Lamp GU5.3, 12 V, 51mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Osram

Wattage

20 W

Lamp Base

GU5.3

Voltage Rating

12 V

Life Hours

4000h

Diameter

51mm

You may be interested in