Technical Document
Specifications
Brand
OsramLamp Base
E27
Wattage
7.5 W
Colour Temperature
4000K
Incandescent Equivalent Wattage
75W
Series
PARATHOM Classic
Dimmable
No
Lamp Shape
Classic Bulb
Colour Tone
Cool White
Country of Origin
China
Stock information temporarily unavailable.
EGP 723.00
EGP 723.00 Each (ex VAT)
Osram PARATHOM Classic E27 LED GLS Bulb 7.5 W(75W), 4000K, Cool White, Classic Bulb shape
1
EGP 723.00
EGP 723.00 Each (ex VAT)
Osram PARATHOM Classic E27 LED GLS Bulb 7.5 W(75W), 4000K, Cool White, Classic Bulb shape
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
OsramLamp Base
E27
Wattage
7.5 W
Colour Temperature
4000K
Incandescent Equivalent Wattage
75W
Series
PARATHOM Classic
Dimmable
No
Lamp Shape
Classic Bulb
Colour Tone
Cool White
Country of Origin
China
