Technical Document
Specifications
Brand
OsramLamp Type
LED
Type
Cabinet Light
Length
1.18 m
Width
25 mm
Depth
44 mm
Dimensions
1180 x 25 x 44 mm
Wattage
18 W
Colour Temperature
3000K
Lamp Supplied
Yes
Finish
White
Standards Met
IEC
Country of Origin
China
Product details
Osram Lumilux Combi LED-E Expansion Batten Luminaires for Continuous Row Arrangement
Osram LUMILUX Combi LED-E are extra luminaires allowing you to extend existing LUMILUX Combi LED-F and LED-N luminaires. You can easily link them to provide continuous rows of up to 13 without dark spots in-between the lights.
Features and Benefits
Extension luminaire to LUMILUX Combi LED -F and –N
For continuous rows without dark spots of up to 13 luminaires (up to 15 m)
Easy and quick series connection thanks to simple plug system
Integrated electronic control gear
High-quality appearance thanks to anodized aluminium housing and matt diffuser
No visible differences in light colour between luminaires thanks to fine binning
High luminous efficacy: up-to 100 lm/W
Areas of Application
Offices, hotels and living areas
Corridors, entrances, foyers, stairwells, elevators
Counters, reception and waiting areas, wardrobes, mirrors
Shops, changing rooms, shop windows
Cove lighting, even in tight spaces
Shelves, furniture integration or under cabinet mounting
Kitchens, workspaces
Continuous row luminaire as an architectural design element
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
OsramLamp Type
LED
Type
Cabinet Light
Length
1.18 m
Width
25 mm
Depth
44 mm
Dimensions
1180 x 25 x 44 mm
Wattage
18 W
Colour Temperature
3000K
Lamp Supplied
Yes
Finish
White
Standards Met
IEC
Country of Origin
China
Product details
Osram Lumilux Combi LED-E Expansion Batten Luminaires for Continuous Row Arrangement
Osram LUMILUX Combi LED-E are extra luminaires allowing you to extend existing LUMILUX Combi LED-F and LED-N luminaires. You can easily link them to provide continuous rows of up to 13 without dark spots in-between the lights.
Features and Benefits
Extension luminaire to LUMILUX Combi LED -F and –N
For continuous rows without dark spots of up to 13 luminaires (up to 15 m)
Easy and quick series connection thanks to simple plug system
Integrated electronic control gear
High-quality appearance thanks to anodized aluminium housing and matt diffuser
No visible differences in light colour between luminaires thanks to fine binning
High luminous efficacy: up-to 100 lm/W
Areas of Application
Offices, hotels and living areas
Corridors, entrances, foyers, stairwells, elevators
Counters, reception and waiting areas, wardrobes, mirrors
Shops, changing rooms, shop windows
Cove lighting, even in tight spaces
Shelves, furniture integration or under cabinet mounting
Kitchens, workspaces
Continuous row luminaire as an architectural design element