Osram LED Downlight, 7.5 W, 3000K

RS Stock No.: 889-4989Brand: OsramManufacturers Part No.: 4052899164895
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Brand

Osram

Lamp Type

LED

Type

Downlight

Wattage

7.5 W

Colour Temperature

3000K

Light Colour

White

Lamp Supplied

Yes

Country of Origin

China

Product details

Osram Kit LED Classic Downlights

The Osram Kit LED Classic is perfect for replacing Halogen GU10 applications. The KIT LED Classic is equipped with Osram LED Parathom PAR16 GU10 lamp and with all components needed for the recessed LED spot for downlight illumination. LED lamps guarantee great energy savings compared to standard halogen reflector lamps. The Osram Kit LED classic is easy to install and maintain. Ideal applications of this LED downlights are in stores, shop windows, restaurants, hotels and corridors.

KIT version (all components inside the packaging)
Interior illuminating with comfortable atmosphere
Replacing Halogen GU10 applications
False ceiling integration, safety class 2, IP23, IK02
Direct on mains voltage 220-240V, mains frequency 50–60Hz
Equipped with LED lamp PARATHOM PAR16

Display/Accent Downlighters

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram LED Downlight, 7.5 W, 3000K

P.O.A.

Osram LED Downlight, 7.5 W, 3000K
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Lamp Type

LED

Type

Downlight

Wattage

7.5 W

Colour Temperature

3000K

Light Colour

White

Lamp Supplied

Yes

Country of Origin

China

Product details

Osram Kit LED Classic Downlights

The Osram Kit LED Classic is perfect for replacing Halogen GU10 applications. The KIT LED Classic is equipped with Osram LED Parathom PAR16 GU10 lamp and with all components needed for the recessed LED spot for downlight illumination. LED lamps guarantee great energy savings compared to standard halogen reflector lamps. The Osram Kit LED classic is easy to install and maintain. Ideal applications of this LED downlights are in stores, shop windows, restaurants, hotels and corridors.

KIT version (all components inside the packaging)
Interior illuminating with comfortable atmosphere
Replacing Halogen GU10 applications
False ceiling integration, safety class 2, IP23, IK02
Direct on mains voltage 220-240V, mains frequency 50–60Hz
Equipped with LED lamp PARATHOM PAR16

Display/Accent Downlighters