Osram Opto2.3 V Red LED SMD, LST676-Q1R2-1

RS Stock No.: 238-2219Brand: OSRAM Opto SemiconductorsManufacturers Part No.: LST676-Q1R2-1
View all in LEDs

Technical Document

Specifications

LED Colours

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.3 V

Luminous Intensity

180 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.38 lm

Lens Shape

Round

Dominant Wavelength

633 nm

You may be interested in
ams OSRAM2 V Red LED PLCC 2  SMD, TOPLED LS T676-P2S1-1
EGP 19.49Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Osram Opto2.3 V Red LED SMD, LST676-Q1R2-1

P.O.A.

Each (In a Pack of 10) (ex VAT)

Osram Opto2.3 V Red LED SMD, LST676-Q1R2-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ams OSRAM2 V Red LED PLCC 2  SMD, TOPLED LS T676-P2S1-1
EGP 19.49Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

LED Colours

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.3 V

Luminous Intensity

180 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.38 lm

Lens Shape

Round

Dominant Wavelength

633 nm

You may be interested in
ams OSRAM2 V Red LED PLCC 2  SMD, TOPLED LS T676-P2S1-1
EGP 19.49Each (In a Pack of 25) (ex VAT)