Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
11V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
3 W
Package Type
SMB
Zener Type
Voltage Regulator
Pin Count
2
Test Current
34.1mA
Maximum Zener Impedance
5.5Ω
Maximum Reverse Leakage Current
1µA
Dimensions
4.6 x 3.95 x 2.28mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Country of Origin
Malaysia
Product details
Zener Diodes 3W, 1SMB59xxB Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Stock information temporarily unavailable.
Please check again later.
EGP 31.68
Each (On a Reel of 2500) (ex VAT)
2500
EGP 31.68
Each (On a Reel of 2500) (ex VAT)
2500
Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
11V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
3 W
Package Type
SMB
Zener Type
Voltage Regulator
Pin Count
2
Test Current
34.1mA
Maximum Zener Impedance
5.5Ω
Maximum Reverse Leakage Current
1µA
Dimensions
4.6 x 3.95 x 2.28mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Country of Origin
Malaysia
Product details